Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX350F256LT-I/TL
Order Code3637131
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX350F256LT-I/TL
Order Code3637131
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins124Pins
IC Case / PackageVTLA
No. of I/O's85I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size64KB
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Specifications
Device Core
PIC32
Operating Frequency Max
100MHz
No. of Pins
124Pins
No. of I/O's
85I/O's
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
VTLA
Interfaces
I2C, I2S, SPI, UART
ADC Channels
28Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001