Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX350F128L-I/PF
Order Code3637107
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
180+ | £4.470 |
Price for:Each
Minimum: 180
Multiple: 180
£804.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX350F128L-I/PF
Order Code3637107
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's85I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size32KB
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
I2C, I2S, SPI, UART
ADC Channels
28Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
SVHC
No SVHC (21-Jan-2025)
Device Core
PIC32
Operating Frequency Max
100MHz
No. of Pins
100Pins
No. of I/O's
85I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability