Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F08KA102-I/SP
Order Code1707624
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F08KA102-I/SP
Order Code1707624
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size8KB
No. of Pins28Pins
IC Case / PackageDIP
No. of I/O's24I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1.5KB
ADC Channels9Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU SeriesPIC24FV KA
MCU FamilyPIC24
QualificationAEC-Q100
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC24 Family PIC24FKA Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
8KB
IC Case / Package
DIP
Interfaces
I2C, SPI, UART
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Family
PIC24
MSL
-
Device Core
PIC24
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FV KA
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003953