Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF8627-I/PT
Order Code3634853
Product RangePIC18 Family PIC18LF86xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
119+ | £10.050 |
Price for:Each
Minimum: 119
Multiple: 119
£1,195.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF8627-I/PT
Order Code3634853
Product RangePIC18 Family PIC18LF86xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF86xx Series Microcontrollers
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size96KB
No. of Pins80Pins
IC Case / PackageTQFP
No. of I/O's70I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size3.84KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18LF86xx
Qualification-
Technical Specifications
Product Range
PIC18 Family PIC18LF86xx Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
80Pins
No. of I/O's
70I/O's
RAM Memory Size
3.84KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
96KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18LF86xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005091
Product traceability