Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4523-I/P
Order Code1617323
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4523-I/P
Order Code1617323
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Device CorePIC18
Operating Frequency Max25MHz
Program Memory Size32KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size1.5KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18F45xx
Qualification-
Technical Specifications
Product Range
PIC18 Family PIC18LF45xx Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
40Pins
No. of I/O's
36I/O's
RAM Memory Size
1.5KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
DIP
Interfaces
EUSART, I2C, SPI
ADC Channels
13Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18F45xx
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability