Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65K90-I/PTRSL
Order Code1829839
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65K90-I/PTRSL
Order Code1829839
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's53I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F K9x
Qualification-
Technical Specifications
Product Range
PIC18 Family PIC18FxxK90 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
64Pins
No. of I/O's
53I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F K9x
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667