Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F448-I/L.
Order Code4113767
Product RangePIC18 Family PIC18F44x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F448-I/L.
Order Code4113767
Product RangePIC18 Family PIC18F44x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F44x Series Microcontrollers
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's23I/O's
InterfacesCAN, I2C, SPI, USART
RAM Memory Size768Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F4xxx
Qualification-
Alternatives for PIC18F448-I/L.
1 Product Found
Technical Specifications
Product Range
PIC18 Family PIC18F44x Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
44Pins
No. of I/O's
23I/O's
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
LCC
Interfaces
CAN, I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F4xxx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407