Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25J50-I/SO
Order Code1778472
Product RangePIC18 Family PIC18FJ5x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25J50-I/SO
Order Code1778472
Product RangePIC18 Family PIC18FJ5x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FJ5x Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's16I/O's
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size3.7KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2.15V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J5x
Qualification-
Technical Specifications
Product Range
PIC18 Family PIC18FJ5x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
28Pins
No. of I/O's
16I/O's
RAM Memory Size
3.7KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
SOIC
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
10Channels
Supply Voltage Min
2.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F J5x
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963