Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F1230-E/P
Order Code3633575
Product RangePIC18 Family PIC18F1x30 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 250+ | £2.448 |
Price for:Each
Minimum: 250
Multiple: 250
£612.00 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F1230-E/P
Order Code3633575
Product RangePIC18 Family PIC18F1x30 Series Microcontrollers
Technical Datasheet
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size4KB
No. of Pins18Pins
IC Case / PackageDIP
No. of I/O's16I/O's
InterfacesEUSART, I2C
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18F1x30
Qualification-
Product RangePIC18 Family PIC18F1x30 Series Microcontrollers
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Core
PIC18
Program Memory Size
4KB
IC Case / Package
DIP
Interfaces
EUSART, I2C
ADC Channels
4Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18F1x30
Product Range
PIC18 Family PIC18F1x30 Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
18Pins
No. of I/O's
16I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
