Product Information
Alternatives for PIC18C452-I/L
2 Products Found
Product Overview
The PIC18C452-I/L is a PIC18 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS one-time programmable(OTP) based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 1536bytes of data memory size and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2.5 to 5.5V.
- C compiler optimized architecture/instruction set
- Priority levels for interrupts
- 8 x 8 Single cycle hardware multiplier
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- One 8-bit digital timer
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- In circuit serial programming (ICSP™)
- Programmable brown-out reset (BOR)
- Programmable low voltage detection (LVD)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18Cxx2 Series Microcontrollers
40MHz
44Pins
34I/O's
1.5KB
10Bit
5.5V
85°C
PIC18
-
PIC18
32KB
LCC
AUSART, I2C, PSP, SPI
8Channels
4.2V
-40°C
Surface Mount
PIC18Cx
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate