Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC17LC756A-08I/PT
Order Code1084330
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC17LC756A-08I/PT
Order Code1084330
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Technical Datasheet
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Device CorePIC17
Operating Frequency Max33MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's50I/O's
InterfacesI2C, SPI, USART
RAM Memory Size902Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC17
MCU SeriesPIC17C7xx
Qualification-
Alternatives for PIC17LC756A-08I/PT
1 Product Found
Technical Specifications
Product Range
PIC17 Family PIC17C75x Series Microcontrollers
Operating Frequency Max
33MHz
No. of Pins
64Pins
No. of I/O's
50I/O's
RAM Memory Size
902Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC17
Qualification
-
Device Core
PIC17
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC17C7xx
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001