Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C762-16/L
Order Code114893
Product RangePIC17 Family PIC17C76x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C762-16/L
Order Code114893
Product RangePIC17 Family PIC17C76x Series Microcontrollers
Technical Datasheet
Product RangePIC17 Family PIC17C76x Series Microcontrollers
Device CorePIC17
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins84Pins
IC Case / PackageLCC
No. of I/O's66I/O's
InterfacesI2C, SPI, USART
RAM Memory Size678Byte
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC17
MCU SeriesPIC17C7xx
Qualification-
Alternatives for PIC17C762-16/L
1 Product Found
Technical Specifications
Product Range
PIC17 Family PIC17C76x Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
84Pins
No. of I/O's
66I/O's
RAM Memory Size
678Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC17
Qualification
-
Device Core
PIC17
Program Memory Size
8KB
IC Case / Package
LCC
Interfaces
I2C, SPI, USART
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC17C7xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125