Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1713-E/ML
Order Code3632681
Product RangePIC16 Family PIC16LF171x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1600+ | £1.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
£1,824.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1713-E/ML
Order Code3632681
Product RangePIC16 Family PIC16LF171x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF171x Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageQFN-EP
No. of I/O's24I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels17Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LF171x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF171x Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, SPI
ADC Channels
17Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16LF171x
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability