Product Information
Alternatives for PIC16LF1559-I/P
1 Product Found
Product Overview
The PIC16LF1559-I/P is an enhanced mid-range PIC16 family 8-bit powerful (125 nanosecond instruction execution) yet easy-to-program (only 49 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with XLP technology. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 512bytes of data memory size, two comparator, 18 general-purpose I/O pins and 17-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- Advanced controls for mTouch CVD (Capacitive Voltage Divider)
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 31kHz to 32MHz internal oscillator
- 4x Phase locked loop (PLL)
- Power saving SLEEP mode
- Power on reset (POR)
- Power-up timer (PWRT)
- Low power Brown-out reset (LPBOR)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™)
- In-circuit debug (ICD)
- Enhanced low-voltage programming (LVP)
- Programmable code protection
- Self-Programmable under Software Control
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16LF155x Series Microcontrollers
32MHz
20Pins
18I/O's
512Byte
10Bit
3.6V
85°C
PIC16
-
PIC16
14KB
DIP
EUSART, I2C, SPI
17Channels
1.8V
-40°C
Through Hole
PIC16F15xx
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate