Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1526-E/MR
Order Code3632373
Product RangePIC16 Family PIC16LF152x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 280+ | £1.860 |
Price for:Each
Minimum: 280
Multiple: 280
£520.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1526-E/MR
Order Code3632373
Product RangePIC16 Family PIC16LF152x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF152x Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins64Pins
IC Case / PackageQFN-EP
No. of I/O's54I/O's
InterfacesI2C, SPI, USART
RAM Memory Size768Byte
ADC Channels30Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LF15xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF152x Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
54I/O's
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
8KB
IC Case / Package
QFN-EP
Interfaces
I2C, SPI, USART
ADC Channels
30Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16LF15xx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
