Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F874-04/L
Order Code9761110
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F874-04/L
Order Code9761110
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size7KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's33I/O's
InterfacesI2C, PSP, SPI, USART
RAM Memory Size192Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
Alternatives for PIC16F874-04/L
1 Product Found
Technical Specifications
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
44Pins
No. of I/O's
33I/O's
RAM Memory Size
192Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
LCC
Interfaces
I2C, PSP, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F8xx
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004521