Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F648A-I/ML
Order Code9760482
Product RangePIC16 Family PIC16F6XX Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F648A-I/ML
Order Code9760482
Product RangePIC16 Family PIC16F6XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F6XX Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageQFN
No. of I/O's16I/O's
InterfacesUSART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F6xx
Qualification-
Alternatives for PIC16F648A-I/ML
1 Product Found
Technical Specifications
Product Range
PIC16 Family PIC16F6XX Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
28Pins
No. of I/O's
16I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
QFN
Interfaces
USART
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F6xx
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability