Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F527-I/SO
Order Code2301099
Product RangePIC16 Family PIC16F5XX Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F527-I/SO
Order Code2301099
Product RangePIC16 Family PIC16F5XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F5XX Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size1.5KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's18I/O's
InterfacesSerial
RAM Memory Size68Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F5xx
QualificationAEC-Q100
Alternatives for PIC16F527-I/SO
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC16 Family PIC16F5XX Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
68Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
AEC-Q100
Device Core
PIC16
Program Memory Size
1.5KB
IC Case / Package
SOIC
Interfaces
Serial
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F5xx
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001125