Product Information
Alternatives for PIC16F1786-I/SP
2 Products Found
Product Overview
The PIC16F1786-I/SP is a 8-bit 28-pin advanced analogue Flash Microcontroller with high performance RISC CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space. The reset vector is at 0000h and the interrupt vector is at 0004h.
- Flash program memory with self read/write capability
- 256-byte of EEPROM
- Internal 32MHz oscillator
- 2 x PSMC (Programmable switch mode controller) - Dedicated 16-bit PWM
- 3 x Fast comparators with selectable voltage reference
- 2 x Operation amplifiers (rail-to-rail input and output)
- 11 x 12-bit ADC with voltage reference
- 8-bit DAC
- MI²C/SPI/EUSART with auto baud
- 2 x Compare-capture-PWM
- Two 8-bit timer (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- 25mA Source/sink current I/O
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Computers & Computer Peripherals, Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC16 Family PIC16F178x Series Microcontrollers
32MHz
28Pins
25I/O's
1KB
12Bit
5.5V
85°C
PIC16
AEC-Q100
PIC16
14KB
SDIP
EUSART, I2C, SPI
11Channels
1.8V
-40°C
Through Hole
PIC16F17xx
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate