Product Information
Alternatives for PIC16F1776-I/SP
1 Product Found
Product Overview
The PIC16F1776-I/SP is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 26 general-purpose I/O pins, six comparators, 17-channel 10-bit analog-to-digital (A/D) converter and six 10-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- Peripheral pin select (PPS)
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- 3x Operational amplifier
- Internal voltage reference (Bandgap)
- Zero cross detect
- 3x Data signal modulator (DSM)
- Five 8-bit digital timers
- Three 16-bit digital timers
- 4x Hardware limit timers
- Six stand alone PWM
- 3x Capture/Compare/PWM (CCP)
- 4x Configurable logic cell modules (CLC)
- 3x Complementary output generator (COG)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F177x Series Microcontrollers
32MHz
28Pins
25I/O's
1KB
10Bit
5.5V
85°C
PIC16
-
PIC16
14KB
SPDIP
I2C, LIN, SPI, USART
17Channels
2.3V
-40°C
Through Hole
PIC16F17xx
Technical Docs (2)
Associated Products
1 Product Found