Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16CE625T-04/SO
Order Code3627978
Product RangePIC16 Family PIC16CE62x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1100+ | £2.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
£3,256.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16CE625T-04/SO
Order Code3627978
Product RangePIC16 Family PIC16CE62x Series Microcontrollers
Technical Datasheet
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size3.5KB
No. of Pins18Pins
IC Case / PackageWSOIC
No. of I/O's13I/O's
Interfaces-
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16CE62x
Qualification-
Product RangePIC16 Family PIC16CE62x Series Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
WSOIC
Interfaces
-
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16CE62x
Product Range
PIC16 Family PIC16CE62x Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
18Pins
No. of I/O's
13I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability