Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C74B-04/PQ
Order Code3627930
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
96+ | £6.980 |
Price for:Each
Minimum: 96
Multiple: 96
£670.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C74B-04/PQ
Order Code3627930
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size7KB
No. of Pins44Pins
IC Case / PackageMQFP
No. of I/O's33I/O's
InterfacesI2C, PSP, SPI, USART
RAM Memory Size192Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C7x
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
44Pins
No. of I/O's
33I/O's
RAM Memory Size
192Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
MQFP
Interfaces
I2C, PSP, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16C7x
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PIC16C74B-04/PQ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability