Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C717/SS
Order Code3627909
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 268+ | £2.130 |
Price for:Each
Minimum: 268
Multiple: 268
£570.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C717/SS
Order Code3627909
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins20Pins
IC Case / PackageSSOP
No. of I/O's16I/O's
InterfacesI2C, SPI
RAM Memory Size256Byte
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C7xx
Qualification-
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
SSOP
Interfaces
I2C, SPI
ADC Channels
6Channels
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16C7xx
Product Range
PIC16 Family PIC16C7xx Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
