Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C58B-20I/SO
Order Code113256
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C58B-20I/SO
Order Code113256
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Device CorePIC16
Operating Frequency Max-
Program Memory Size3KB
No. of Pins18Pins
IC Case / PackageSOIC
No. of I/O's12I/O's
InterfacesRS232
RAM Memory Size73Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max6.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C5xx
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16C5x Series Microcontrollers
Operating Frequency Max
-
No. of Pins
18Pins
No. of I/O's
12I/O's
RAM Memory Size
73Byte
ADC Resolution
-
Supply Voltage Max
6.25V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
3KB
IC Case / Package
SOIC
Interfaces
RS232
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16C5xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability