Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C54C-20/SS
Order Code3241713
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C54C-20/SS
Order Code3241713
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Device CorePIC16
Operating Frequency Max-
Program Memory Size768Byte
No. of Pins20Pins
IC Case / PackageSSOP
No. of I/O's12I/O's
InterfacesRS232
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max6.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C5xx
Qualification-
Alternatives for PIC16C54C-20/SS
1 Product Found
Technical Specifications
Product Range
PIC16 Family PIC16C5x Series Microcontrollers
Operating Frequency Max
-
No. of Pins
20Pins
No. of I/O's
12I/O's
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
6.25V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
768Byte
IC Case / Package
SSOP
Interfaces
RS232
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16C5xx
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability