Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC14000/JW
Order Code790059
Product RangePIC14 Family PIC14xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC14000/JW
Order Code790059
Product RangePIC14 Family PIC14xx Series Microcontrollers
Technical Datasheet
Product RangePIC14 Family PIC14xx Series Microcontrollers
Device CorePIC14
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageDIP
No. of I/O's20I/O's
InterfacesI2C, SPI, USART
RAM Memory Size192Byte
ADC Channels8Channels
ADC Resolution16Bit
Supply Voltage Min2.7V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC14
MCU SeriesPIC14xx
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PIC14 Family PIC14xx Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
28Pins
No. of I/O's
20I/O's
RAM Memory Size
192Byte
ADC Resolution
16Bit
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC14
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Core
PIC14
Program Memory Size
7KB
IC Case / Package
DIP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC14xx
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007