Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F617-E/MS
Order Code1778433
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F617-E/MS
Order Code1778433
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size3.5KB
IC Case / PackageMSOP
No. of I/O's6I/O's
Interfaces-
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F6xx
Qualification-
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Alternatives for PIC12F617-E/MS
1 Product Found
Technical Specifications
Device Core
PIC12
Program Memory Size
3.5KB
No. of I/O's
6I/O's
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC12
Qualification
-
Operating Frequency Max
20MHz
IC Case / Package
MSOP
Interfaces
-
ADC Channels
4Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F6xx
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064