Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12F609-E/SN
Order Code3627651
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | £0.638 |
Price for:Each
Minimum: 800
Multiple: 800
£510.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F609-E/SN
Order Code3627651
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageNSOIC
No. of I/O's5I/O's
Interfaces-
RAM Memory Size64Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F6xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
RAM Memory Size
64Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC12
Qualification
-
Device Core
PIC12
Program Memory Size
1.75KB
IC Case / Package
NSOIC
Interfaces
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F6xx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC12F609-E/SN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
