Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F529T48A-I/ST
Order Code2361129
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F529T48A-I/ST
Order Code2361129
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max8MHz
Program Memory Size2.3KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's6I/O's
Interfaces-
RAM Memory Size201Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max3.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F5xx
Qualification-
Technical Specifications
Product Range
PIC12 Family PIC12F5xx Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
14Pins
No. of I/O's
6I/O's
RAM Memory Size
201Byte
ADC Resolution
-
Supply Voltage Max
3.7V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
-
Device Core
PIC12
Program Memory Size
2.3KB
IC Case / Package
TSSOP
Interfaces
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F5xx
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056