Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F508T-I/MS
Order Code3627626
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.655 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£1,637.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F508T-I/MS
Order Code3627626
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max4MHz
Program Memory Size768Byte
No. of Pins8Pins
IC Case / PackageMSOP
No. of I/O's5I/O's
Interfaces-
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F5xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12F5xx Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
-
Device Core
PIC12
Program Memory Size
768Byte
IC Case / Package
MSOP
Interfaces
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F5xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability