Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12F1612-E/MF
Order Code3627614
Product RangePIC12 Family PIC12F16xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 840+ | £0.638 |
Price for:Each
Minimum: 840
Multiple: 840
£535.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F1612-E/MF
Order Code3627614
Product RangePIC12 Family PIC12F16xx Series Microcontrollers
Technical Datasheet
Device CorePIC12
Operating Frequency Max32MHz
Program Memory Size35KB
No. of Pins8Pins
IC Case / PackageQFN-EP
No. of I/O's6I/O's
Interfaces-
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F16xx
Qualification-
Product RangePIC12 Family PIC12F16xx Series Microcontrollers
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Core
PIC12
Program Memory Size
35KB
IC Case / Package
QFN-EP
Interfaces
-
ADC Channels
4Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F16xx
Product Range
PIC12 Family PIC12F16xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC12
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
