Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Technical Specifications
IC Interface Type
I2C, USB
Supply Voltage Min
2.3V
Controller IC Case Style
TQFP
Product Range
-
Resolution
16bit
Supply Voltage Max
3.6V
No. of Pins
64Pins
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013444
