Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMTCH6102T-I/SS
Order Code2429004
Your Part Number
Technical Datasheet
Alternatives for MTCH6102T-I/SS
1 Product Found
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
1.8V
Controller IC Case Style
SSOP
Product Range
-
Resolution (Bits)
-
Supply Voltage Max
3.6V
No. of Pins
28Pins
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002