
Product Information
Product Overview
The MM7150-AB0 is a Motion Module, small form factor solution including accelerometer, magnetometer and gyroscope sensors pre-programmed with integrated calibration and sensor fusion algorithms. With a few I²C™ and power and ground connections, applications can easily read raw, compensated and calibrated 3D motion and position data. The Motion Module is single sided to be easily soldered down during manufacturing. Microchip makes it easy to develop motion applications using this tail. This development board provides access to the large installed base of Microchips Explorer16 boards by plugging directly into the development board.
- Read position and motion data over I²C
- Pre-programmed and calibrated, single sided, can be soldered down
- SSC7150 motion coprocessor with integrated sensor fusion
- 9-axis Sensors (accelerometer, magnetometer, gyroscope)
- High performance 32-bit embedded controller
- Low power, 13.25mA in active mode
- System in deep sleep consumes 70μA
- Host interface via I²C
- Easy to implement complete turnkey sensor fusion solution
Applications
Robotics, Industrial, Consumer Electronics
Technical Specifications
Accelerometer, Gyroscope, Magnetometer
X, Y, Z
2.3V
Module
± 2g
-
0°C
-
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Module
3.6V
16Pins
± 2000°/s
I2C
70°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
