Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC94355-4YMT T5
Order Code2343685
Technical Datasheet
Input Voltage Min1.8V
Input Voltage Max3.6V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC94355-4YMT T5
0 Products Found
Technical Specifications
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
100mV
No. of Pins
6Pins
Operating Temperature Max
125°C
Input Voltage Max
3.6V
Output Voltage Nom
1.2V
Polarity
Positive Output
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022