Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC94062YC6 TR
Order Code2219058
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC94062YC6 TR
Order Code2219058
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit2A
On State Resistance0.077ohm
IC Case / PackageSC-70
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleSC-70
Alternatives for MIC94062YC6 TR
1 Product Found
Product Overview
The MIC94062YC6 TR is a high-side Load Switch designed for operation between 1.7 to 5.5V. It contains a low on-resistance P-channel MOSFET that supports over 2A of continuous current. It provides a slew rate controlled soft-start turn-on of 800μs (typical) to prevent in-rush current from glitching supply rails. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages, or vice versa; high level logic signals can control low level voltages.
- Soft-start
- Built-in level shift for control logic
- Can be operated by 1.5V logic
- 2A Continuous operating current
- Low 2μA quiescent current
- <lt/>1µA Micropower shutdown mode
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.077ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
SC-70
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
SC-70
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012