Product Information
Alternatives for MIC842LYC5 TR
1 Product Found
Product Overview
The MIC842LYC5 TR is a micro-power Precision Voltage Comparator with an on-chip voltage reference. This device is intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. T MIC842 is available with push-pull or open-drain output stage. The push-pull output stage is configured either active high or active low, the open-drain output stage is only configured active low. Supply current is extremely low, making it ideal for portable applications.
- ±1.25% Voltage threshold accuracy
- Internal 20mV hysteresis
- Open drain output can be pulled to 6V regardless of VDD
- Immune to brief input transients
- B17 Marking
Applications
Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Precision Voltage
12µs
SC-70
Push Pull
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
SC-70
1 Comparator
1Channels
1.5V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
12µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate