Product Information
Alternatives for MIC5504-3.3YM5 TR
1 Product Found
Product Overview
The MIC5504-3.3YM5 TR is a fixed output, single low dropout (LDO) voltage regulator in 5 pin SOT-23 package. This advanced general purpose LDO provides high performance and suitable for battery powered applications. The MIC5504 includes an auto discharge feature on output that is activated when enable pin is low. It has an internal pull down resistor on enable pin that disables output when the enable pin is left floating. This is ideal for applications where control signal is floating during processor boot up. The MIC5504 can also be put into zero off mode current state drawing virtually no current when disabled.
- Fixed output voltage of 3.3V
- Input voltage range from 2.5V to 5.5V
- 300mA output current
- High output accuracy of ±2%
- Low quiescent current of 38μA
- Stable with 1µF ceramic output capacitors
- Low dropout voltage of 160mV at 300mA
- Thermal shutdown and current limiting protection
- Operating junction temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices, Medical
Warnings
ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.
Technical Specifications
2.5V
1Outputs
3.3V
300mA
160mV
5Pins
125°C
5.5V
3.3V
Positive Output
160mV
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate