Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.301 |
15000+ | £0.295 |
Product Information
Product Overview
MIC5353YMT-TR is a high-performance, single-output, ultra-low LDO regulator, offering a low total output noise of 30μVRMS. The MIC5353 is capable of sourcing a 500mA output current and offers high-PSRR and low-output noise, making it an ideal solution for RF applications. It provides 2% accuracy, extremely low dropout voltage (160mV at 500mA), and low ground current (typically 90µA) making it ideal for battery-operated applications. When disabled, the MIC5353 enters a zero-off-mode current state, thereby drawing almost no current. The application includes mobile phones, GPS, PDAs, PMP, handhelds, portable electronics, digital still and video cameras, and digital TV.
- ADJ voltage, 500mA guaranteed output current
- Input voltage range from 2.6V to 6V, thermal shutdown and current limit protection
- Dropout voltage is 160mV typical at (IOUT = 500mA, TJ = +25°C)
- Output voltage accuracy is +2.0% max at (VIN = VOUT + 1V; IOUT = 100µA; COUT = 1µF; TJ = +25°C)
- Output voltage noise is 30µVRMS typ at (COUT = 1.0µF; CBYP = 0.1µF; 10Hz to 100KHz)
- Stable with ceramic output capacitors, low quiescent current is 90µA typical
- Ripple rejection is 60dB typical at (f = 1KHz; COUT = 1.0 µF, CBYP = 0.1µF)
- Current limit is 1100mA typical at (VOUT = 0V, TJ = +25°C)
- Load regulation is 2.0% maximum at (IOUT = 100µA to 500mA)
- Junction temperature range from -40°C to +125°C, 6-lead UDFN package
Technical Specifications
Adjustable
6V
-
5.5V
500mA
160mV
Surface Mount
6Pins
125°C
No SVHC (21-Jan-2025)
2.6V
1Outputs
1.25V
Positive Output
500mA
160mV
UDFN
-40°C
Adj 500mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate