Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.247 |
9000+ | £0.242 |
Product Information
Product Overview
MIC5203-3.3YM5-TR is a µCap 80mA linear voltage regulator with very low dropout voltage (typically 20mV at light loads and 300mV at 80mA) and extremely low ground current (225µA at 20mA output), offering better than 3% initial accuracy with a logic-compatible enable input. The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The outputs typically require only 0.47µF of output capacitance for stability. Specifically designed for handheld, battery-powered devices, the MIC5203 can be controlled by a CMOS or TTL-compatible logic signal. When disabled, power consumption drops nearly to zero. If on-off control is not required, the enable pin may be tied to the input for 3-terminal operation. Applications include cellular telephones, laptops, notebooks, palmtop computers, battery-powered equipment, barcode scanners, SMPS post-regulators, DC/DC modules, and high-efficiency linear power supplies.
- Guaranteed 80mA output, low quiescent current. 3.3V voltage
- Low dropout voltage, low temperature coefficient
- Current and thermal limiting, reversed input polarity protection
- Zero off-mode current, logic-controlled shutdown
- Stability with low-ESR ceramic capacitors, output voltage accuracy is 3% max at (TJ = +25°C)
- Output voltage temperature coefficient is 50ppm/°C typical at (TJ = +25°C)
- Load regulation is 0.08% typical at (IL = 0.1mA to 80mA)
- Dropout voltage is 250mV typical at (IL = 50mA, TJ = +25°C)
- Current limit is 180mA typical at (VOUT = 0V, TJ = +25°C)
- Operating temperature range from -40°C to +125°C, 5-lead SOT-23 package
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
80mA
300mV
SOT-23
-40°C
3.3V 80mA LDO Voltage Regulators
2.5V
1Outputs
3.3V
-
80mA
300mV
Surface Mount
5Pins
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate