Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4607-1YTS-TR
Order Code2534503
Technical Datasheet
Gate Driver Type-
No. of Pins28Pins
IC MountingSurface Mount
Supply Voltage Min5.25V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay35ns
Product Range-
Qualification-
Technical Specifications
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
16V
Operating Temperature Max
125°C
Output Delay
35ns
Qualification
-
No. of Pins
28Pins
Supply Voltage Min
5.25V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
Product traceability