Product Information
Alternatives for MIC2605YML TR
1 Product Found
Product Overview
The MIC2605YML TR is a PWM DC-to-DC boost Switching Regulator with integrated switch and Schottky diode. High power density is achieved with the MIC2605's internal 40V/0.5A switch and Schottky diode, allowing it to power large loads. It implements constant frequency 1.2MHz PWM current-mode control. It offers internal compensation that offers excellent transient response and output regulation performance. The high frequency operation saves board space by allowing small, low-profile external components. The fixed frequency PWM scheme also reduces spurious switching noise and ripple to the input power source.
- Programmable soft-start
- Stable with small size ceramic capacitors
- High efficiency
- Low input and output ripple
- Undervoltage lockout (UVLO)
- Output overvoltage and over-temperature protection
- 0.5A Switch current and Schottky diode
- <lt/>10µA Shutdown current
Applications
Communications & Networking, Power Management
Technical Specifications
Adjustable
Boost (Step Up)
20V
500mA
8Pins
-
40V
-
125°C
-
No SVHC (15-Jan-2018)
-
1Outputs
4.5V
500mA
MLF
Surface Mount
5V
1.2MHz
-40°C
-
MSL 1 - Unlimited
MLF
1.2MHz