Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC23159YML-TR
Order Code
Re-Reel2509938RL
Cut Tape2509938
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC23159YML-TR
Order Code
Re-Reel2509938RL
Cut Tape2509938
Technical Datasheet
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current2A
Output Current2A
Output Current - Output 12A
Output Current - Output 22A
IC Case / PackageMLF
Output Voltage - Output 13.3V
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Output 23.3V
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max3.3V
Switching Frequency Typ3MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseMLF
Switching Frequency3MHz
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Max Output Current
2A
Output Current - Output 1
2A
IC Case / Package
MLF
No. of Pins
20Pins
Output Voltage - Output 2
3.3V
Output Voltage Min
1V
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MLF
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
2A
Output Current - Output 2
2A
Output Voltage - Output 1
3.3V
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
94%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Switching Frequency
3MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043