Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £1.150 |
5000+ | £1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£118.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC23158YML-TR
Order Code2509937RL
Technical Datasheet
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current2A
Output Current - Output 12A
Max Output Current2A
Output Current - Output 22A
IC Case / PackageMLF
No. of Pins20Pins
Output Voltage - Output 13.3V
Output Voltage - Output 23.3V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max3.3V
Switching Frequency Typ3MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseMLF
Switching Frequency3MHz
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Output Current
2A
Max Output Current
2A
IC Case / Package
MLF
Output Voltage - Output 1
3.3V
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MLF
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current - Output 1
2A
Output Current - Output 2
2A
No. of Pins
20Pins
Output Voltage - Output 2
3.3V
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
94%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
3MHz
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
Product traceability