Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC23099YFT-TR
Order Code2509933RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologySynchronous Boost, Synchronous Buck
Input Voltage Min850mV
Input Voltage Max1.6V
Output Current - Output 1200mA
Max Output Current30mA
Output Current - Output 230mA
IC Case / PackageTQFN
Output Voltage - Output 13.3V
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Output 23.3V
Output Voltage - Nom-
Output Voltage Min1.8V
Output Voltage Max3.3V
Switching Frequency Typ1MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (14-Jun-2023)
DC / DC Converter IC CaseTQFN
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
850mV
Output Current - Output 1
200mA
Output Current - Output 2
30mA
Output Voltage - Output 1
3.3V
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Switching Frequency
1MHz
No. of Outputs
2 Output
Topology
Synchronous Boost, Synchronous Buck
Input Voltage Max
1.6V
Max Output Current
30mA
IC Case / Package
TQFN
No. of Pins
14Pins
Output Voltage - Output 2
3.3V
Output Voltage Min
1.8V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability