Product Information
Alternatives for MIC2288YML TR
1 Product Found
Product Overview
The MIC2288YML TR is a PWM DC-to-DC boost Switching Regulator for use with TFT-LCD bias supply. High power density is achieved with the MIC2288's internal 34V/1A switch, allowing it to power large loads in a tiny footprint. The MIC2288 implements a constant frequency, 1.2MHz PWM, current-mode control scheme with internal compensation that offers excellent transient response and output regulation performance. The high frequency operation saves board space by allowing small, low-profile, external components. The fixed frequency PWM topology also reduces spurious switching noise and ripple to the input power source.
- Stable with ceramic capacitors
- High efficiency
- Low input and output ripple
- Undervoltage lockout (UVLO)
- Over-temperature shutdown
- Output voltage adjustable to 34V
- <lt/>1% Line and load regulation
- <lt/>1µA Shutdown current
Applications
Power Management
Technical Specifications
Adjustable
Boost (Step Up)
10V
1A
8Pins
-
34V
-
125°C
-
No SVHC (15-Jan-2018)
-
1Outputs
2.5V
1A
MLF
Surface Mount
3.6V
1.2MHz
-40°C
-
MSL 1 - Unlimited
MLF
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate