Product Information
Product Overview
The MCP8063-E/MD is a highly integrated 3-phase full-wave Sinusoidal Sensorless Driver for brushless motors. It features a 180° sinusoidal drive, high torque output and silent drive. Its integrated features and the wide power supply range make it an ideal candidate for a broad range of motor characteristics, requiring no external tuning. Speed control can be achieved through either power supply modulation or pulse-width modulation. It is optimized for fan applications that require high efficiency and low acoustic noise. Frequency generator output enables precision speed control in closed-loop applications. The MCP8063 driver includes a lock-up protection mode, which turns OFF the output current when the motor is under lock condition and an automatic recovery that enables the fan to restart when the lock condition is removed. Features such as motor overcurrent limitation and thermal shutdown protection improve motor system reliability without additional efforts from design engineers.
- No hall sensor required
- Speed control through PSM and/or PWM
- Built-in frequency generator
- Built-in lock-up protection and automatic recovery circuit
- Built-in overcurrent limitation
- Built-in thermal shutdown protection
- 23kHz PWM output frequency
- No external tuning required
- Optimized for fan cooling systems
Applications
Computers & Computer Peripherals, HVAC, Motor Drive & Control
Technical Specifications
Sensorless Motor Driver
3Outputs
-
8Pins
14V
125°C
-
No SVHC (15-Jan-2018)
DFN
Three Phase Brushless DC
1.5A
DFN
2V
-40°C
AEC-Q100
MSL 1 - Unlimited
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate