Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73862-I/SL
Order Code1332163
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage12V
Battery Charge Voltage8.2V
Charge Current1.2A
IC Case / PackageSOIC
No. of Pins16Pins
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Alternatives for MCP73862-I/SL
1 Product Found
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
8.2V
IC Case / Package
SOIC
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
12V
Charge Current
1.2A
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638