Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73837T-FCI/MF
Order Code1578453
Technical Datasheet
Input Voltage6V
Battery Charge Voltage4.2V
Charge Current0
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for MCP73837T-FCI/MF
1 Product Found
Technical Specifications
Input Voltage
6V
Charge Current
0
No. of Cells
1Cells
Operating Temperature Max
85°C
Battery Charge Voltage
4.2V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002