Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V08-E/SN
Order Code1629352
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeUnity Gain Stable
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3µV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth1.3MHz
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Product Overview
The MCP6V08-E/SN is an Operational Amplifier has input offset voltage correction for very low offset and offset drift. This device has a wide gain bandwidth product (1.3MHz, typical) and strongly rejects switching noise. This is unity gain stable, have no 1/f noise and have good PSRR and CMRR. This product operate with a single supply voltage as low as 1.8V, while drawing 300μA/amplifier (typical) of quiescent current.
- Easy to use
Applications
Automotive, Medical
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
SOIC
Amplifier Type
Unity Gain Stable
Input Offset Voltage
3µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.3MHz
Slew Rate
0.5V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability